Baumer LFFS Series Sensor Level Sensor, 50 mA, 36 V dc, 16 bar

Subtotal (1 unit)*

£391.85

(exc. VAT)

£470.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£391.85

*price indicative

RS Stock No.:
933-750
Mfr. Part No.:
LFFS-033.0
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Device Type

Sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

304 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum DC Voltage

36V dc

Maximum Current

50mA

Maximum Pressure

16bar

Standards/Approvals

EN 61326

Hazardous Area Certification

No

Series

LFFS

Thread Size

G 1/2

COO (Country of Origin):
DK
The Baumer point level senor based on frequency deviation technology is designed for high-temperature hygienic applications, ensuring precision in process monitoring under demanding conditions.

Supports process temperatures up to 200°C for versatility in high-heat environments

3-A and FDA compliant with EHEDG certification, assuring hygienic suitability

Features a 360° status indicator, providing clear operational feedback at a glance

Offers a Rapid response time of 0.1s for timely and accurate monitoring

Equipped with short circuit protection and adjustable damping for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy