Amphenol Advanced Sensors LET‑Elite Series Leakage Sensor Liquid Leak Sensor, 2 A, 30 V dc

Subtotal (1 unit)*

£793.01

(exc. VAT)

£951.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£793.01

*price indicative

RS Stock No.:
918-577
Mfr. Part No.:
RLDS-E-L15
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Device Type

Leakage Sensor

Product Type

Liquid Leak Sensor

Mount Type

DIN Rail

Housing Material

ABS

Cable Length

15m

Minimum Operating Temperature

-40°C

Interface Type

RTU, TCP

Maximum Operating Temperature

80°C

Maximum AC Voltage

220V ac

Maximum DC Voltage

30V dc

Maximum Current

2A

Standards/Approvals

CE

Series

LET‑Elite

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Amphenol Advanced Sensors LET-Elite Alarm Module offers precise liquid leakage detection and monitoring, integrating seamlessly with standard communication protocols to ensure real-time alerts and system integration for effective management.

Detects a variety of liquids, including water, oil, and acids, ensuring comprehensive monitoring

Supports communication via MODBUS-RTU and BACnet, allowing integration with existing systems

Configurable sensitivity settings provide tailored monitoring for diverse environments

Operates within a wide temperature range of -10 to +80°C, ensuring reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy