Amphenol Advanced Sensors LET-Basic Series Leakage Sensor Liquid Leak Sensor, 2 A, 60 V dc
- RS Stock No.:
- 918-575
- Mfr. Part No.:
- RLDS-B-L15
- Brand:
- Amphenol Advanced Sensors
Subtotal (1 unit)*
£296.67
(exc. VAT)
£356.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.67 |
*price indicative
- RS Stock No.:
- 918-575
- Mfr. Part No.:
- RLDS-B-L15
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Liquid Leak Sensor | |
| Device Type | Leakage Sensor | |
| Mount Type | DIN Rail | |
| Housing Material | ABS | |
| Cable Length | 15m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | RTU, TCP | |
| Maximum AC Voltage | 220V ac | |
| Maximum DC Voltage | 60V dc | |
| Maximum Current | 2A | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | LET-Basic | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Liquid Leak Sensor | ||
Device Type Leakage Sensor | ||
Mount Type DIN Rail | ||
Housing Material ABS | ||
Cable Length 15m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type RTU, TCP | ||
Maximum AC Voltage 220V ac | ||
Maximum DC Voltage 60V dc | ||
Maximum Current 2A | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series LET-Basic | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors Compact alarm module designed for leak detection. Utilising standard MODBUS-RTU protocol, it efficiently monitors and alerts for leaks in various environments.
Compact size allows for easy installation without module access
Supports automatic reset after leak elimination, reducing maintenance needs
Features adjustable detection sensitivity with a mute button for convenience
Capable of working with 500 metres of detection cable
Provides dual communication interfaces for enhanced connectivity
Related links
- Amphenol Advanced Sensors LET‑Elite Series Leakage Sensor Liquid Leak Sensor 30 V dc
- Amphenol Advanced Sensors LET‑Plus Series Leakage Sensor Liquid Leak Sensor 30 V dc
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor 30 V dc
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor 24 V dc
- Amphenol Advanced Sensors T3400 Refrigerants Environmental Sensor for Stationary Refrigerant Leak Detectors
- Amphenol Advanced Sensors T3401 Refrigerants Environmental Sensor for Stationary Refrigerant Leak Detectors
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leak Sensor -, Rack 2 Voltage Input 24V-Rated PNP/NPN
