Amphenol Advanced Sensors LET‑Plus Series Leakage Sensor Liquid Leak Sensor, 2 A, 30 V dc
- RS Stock No.:
- 918-576
- Mfr. Part No.:
- RLDS-P-L15
- Brand:
- Amphenol Advanced Sensors
Subtotal (1 unit)*
£467.82
(exc. VAT)
£561.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £467.82 |
*price indicative
- RS Stock No.:
- 918-576
- Mfr. Part No.:
- RLDS-P-L15
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Liquid Leak Sensor | |
| Device Type | Leakage Sensor | |
| Mount Type | DIN Rail | |
| Housing Material | ABS | |
| Cable Length | 15m | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | RTU, TCP | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum AC Voltage | 220V ac | |
| Maximum Current | 2A | |
| Standards/Approvals | CE | |
| Series | LET‑Plus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Liquid Leak Sensor | ||
Device Type Leakage Sensor | ||
Mount Type DIN Rail | ||
Housing Material ABS | ||
Cable Length 15m | ||
Minimum Operating Temperature -10°C | ||
Interface Type RTU, TCP | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum AC Voltage 220V ac | ||
Maximum Current 2A | ||
Standards/Approvals CE | ||
Series LET‑Plus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors Detection module offers Advanced water leakage detection capabilities, harnessing the highly effective MODBUS-RTU protocol to deliver precise monitoring and control in various environments.
Supports up to 500 metres of detection cable, enhancing flexibility in monitoring
Features a waterproof ABS housing with IP65 rating for reliable outdoor use
Utilises highly sensitive components to reduce false alarms
Allows for dual relay outputs to cater to diverse equipment configurations
Related links
- Amphenol Advanced Sensors LET-Basic Series Leakage Sensor Liquid Leak Sensor 60 V dc
- Amphenol Advanced Sensors LET‑Elite Series Leakage Sensor Liquid Leak Sensor 30 V dc
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor 30 V dc
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor 24 V dc
- Amphenol Advanced Sensors T3400 Refrigerants Environmental Sensor for Stationary Refrigerant Leak Detectors
- Amphenol Advanced Sensors T3401 Refrigerants Environmental Sensor for Stationary Refrigerant Leak Detectors
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leak Sensor -, Rack 2 Voltage Input 24V-Rated PNP/NPN
