Siemens 7ML5110 Series Transmitter Level Sensor
- RS Stock No.:
- 900-185
- Mfr. Part No.:
- 7ML5110-1DF07-4AF3
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,037.79
(exc. VAT)
£1,245.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,037.79 |
*price indicative
- RS Stock No.:
- 900-185
- Mfr. Part No.:
- 7ML5110-1DF07-4AF3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Sensor | |
| Device Type | Transmitter | |
| Mount Type | Threaded | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | HART | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | 7ML5110 | |
| Thread Size | G 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Sensor | ||
Device Type Transmitter | ||
Mount Type Threaded | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type HART | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series 7ML5110 | ||
Thread Size G 2 | ||
- COO (Country of Origin):
- CA
The Siemens Ultrasonic level transmitter designed for continuous, non-contact measurement of level, volume, and flow in liquids, slurries, and bulk solids. It supports a measuring range up to 12 meters and features a G 2 inch BSPP process connection with a local display for diagnostics. Engineered for general-purpose environments and offers robust ingress protection.
IP66 and IP68 protection
Supports HART communication
CE and UKCA compliant
Related links
- Siemens 7ML5110 Series Transmitter Level Sensor
- Siemens 7ML5117 Series Transmitter Level Sensor
- Siemens 7ML5340 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens SITRANS Probe LU240 Series Ultrasonic Level Transmitter 30 V dc ATEX-Rated
- Siemens 7ML5310 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens 7ML5307 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens 7ML5337 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens SITRANS LR110 Series Radar Level Transmitter Level Sensor
