Siemens 7ML1115 Series level sensor Level Sensor, ATEX-Rated
- RS Stock No.:
- 900-181
- Mfr. Part No.:
- 7ML1115-3BA30
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£560.80
(exc. VAT)
£672.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £560.80 |
*price indicative
- RS Stock No.:
- 900-181
- Mfr. Part No.:
- 7ML1115-3BA30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Threaded | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | ATEX | |
| Series | 7ML1115 | |
| Thread Size | 1 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Threaded | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification ATEX | ||
Series 7ML1115 | ||
Thread Size 1 in | ||
- COO (Country of Origin):
- CA
The Siemens ultrasonic level transducer is designed for continuous, non-contact measurement of liquids and solids. It offers a measuring up to 10 m and includes an integrated temperature sensor for enhanced accuracy. Built for rugged environments, it supports hazardous area certifications such as ATEX II 2GD, FM Class I Div 2, IECEx, UKEX and operates reliably across extreme temperatures.
Cable length 5m
No mounting flange
RoHS compliant
Related links
- Siemens 7ML1115 Series level sensor Level Sensor ATEX-Rated
- Siemens 7ML1123 Series level sensor Level Sensor ATEX-Rated
- Carlo Gavazzi VP Series level sensor Level Sensor ATEX-Rated, Housing Plastic
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor ATEX-Rated, Ethylene Propylene
- Vega VEGAPULS C21 Series Radar Level Sensor ATEX-Rated Housing Polyvinyl Fluoride
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor IECEx Housing
- Endress+Hauser FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
