Siemens SITRANS LCS050 Series Capacitive Level Switch Level Switch, 35 V dc, 25 bar
- RS Stock No.:
- 772-347
- Mfr. Part No.:
- 7ML57721AG100AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£251.79
(exc. VAT)
£302.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.79 |
*price indicative
- RS Stock No.:
- 772-347
- Mfr. Part No.:
- 7ML57721AG100AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Switch | |
| Device Type | Capacitive Level Switch | |
| Mount Type | Threaded | |
| Housing Material | 316L Stainless Steel, Plastic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Interface Type | 3 Wire | |
| Maximum DC Voltage | 35V dc | |
| Maximum Pressure | 25bar | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | UKCA | |
| Series | SITRANS LCS050 | |
| Hazardous Area Certification | No | |
| Thread Size | 1 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Switch | ||
Device Type Capacitive Level Switch | ||
Mount Type Threaded | ||
Housing Material 316L Stainless Steel, Plastic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Interface Type 3 Wire | ||
Maximum DC Voltage 35V dc | ||
Maximum Pressure 25bar | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals UKCA | ||
Series SITRANS LCS050 | ||
Hazardous Area Certification No | ||
Thread Size 1 in | ||
- COO (Country of Origin):
- DE
The Siemens Capacitance Switch designed for precise point level detection in constricted spaces such as small vessels and pipes. This device reliably monitors water based liquids, slurries, and foam by detecting changes in capacitance at the sensor tip.
Short insertion length of 15 mm
Integrated IO Link communication Interface
Highly visible 360 degree LED status indication
Related links
- Siemens SITRANS LCS050 Series Capacitive Level Switch Level Switch 25 bar
- SICK LFC Series Capacitive Level Switch Level Sensor 35 V dc, 25 bar
- Endress+Hauser FTC260 Series Capacitive Level Capacitance 25 bar, ATEX-Rated
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc, 25 bar
- RS PRO Capacitive Level Switch 35 V dc, 6 bar
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc FM-Rated
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc ATEX-Rated
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc ATEX, IECEx-Rated
