Siemens SITRANS LCS100 Series Point Level Level Switch, 82 mA, 33 V dc, 25 bar, ATEX-Rated

Image representative of range

Subtotal (1 unit)*

£335.40

(exc. VAT)

£402.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£335.40

*price indicative

RS Stock No.:
768-496
Mfr. Part No.:
7ML7001-0AE11-2CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Level Switch

Device Type

Point Level

Mount Type

Compact

Housing Material

316L Stainless Steel, Thermoplastic Polyester

Minimum Operating Temperature

-40°C

Interface Type

IO-Link

Maximum Operating Temperature

85°C

Maximum DC Voltage

33V dc

Maximum Current

82mA

Maximum Pressure

25bar

Gasket Material

Fluoroelastomer, Viton

Standards/Approvals

RoHS

Series

SITRANS LCS100

Hazardous Area Certification

ATEX

COO (Country of Origin):
MT
The Siemens point level switch is used in detection for demanding industrial environments. This Compact capacitive switch prevents overflows and protects pumps by monitoring liquids and bulk solids in confined spaces. Its robust plastic construction ensures durability while the space saving design allows for easy integration into tight installations.

Detects liquids and solids

Features plastic process connection

Suits high or low applications

Includes Compact engineered body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy