Siemens SITRANS LCS050 Series Capacitive Level Switch Level Switch, 35 V dc, 25 bar
- RS Stock No.:
- 772-345
- Mfr. Part No.:
- 7ML57721AB100AA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£200.46
(exc. VAT)
£240.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.46 |
*price indicative
- RS Stock No.:
- 772-345
- Mfr. Part No.:
- 7ML57721AB100AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Capacitive Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Threaded | |
| Housing Material | 316L Stainless Steel, Plastic | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | 3 Wire | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Pressure | 25bar | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Series | SITRANS LCS050 | |
| Thread Size | 1/2 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Capacitive Level Switch | ||
Product Type Level Switch | ||
Mount Type Threaded | ||
Housing Material 316L Stainless Steel, Plastic | ||
Minimum Operating Temperature -20°C | ||
Interface Type 3 Wire | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Pressure 25bar | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Series SITRANS LCS050 | ||
Thread Size 1/2 in | ||
- COO (Country of Origin):
- DE
The Siemens Capacitance Switch designed for precise point level detection in constricted spaces such as small vessels and pipes. This device reliably monitors water based liquids, slurries, and foam by detecting changes in capacitance at the sensor tip.
Short insertion length of 15 mm
Integrated IO Link communication Interface
Highly visible 360 degree LED status indication
Related links
- Siemens SITRANS LCS050 Series Capacitive Level Switch Level Switch Ethylene Propylene Diene Monomer, Housing
- SICK LXRC Series level sensor Level Sensor Ethylene Propylene Diene Monomer, Housing Stainless Steel
- Endress+Hauser FMI21 Series Capacitive Level Sensor Level Sensor Ethylene Propylene Diene Monomer,
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Dual Ethylene Propylene Diene Monomer, Housing
- WIKA LH-10 Series level sensor Submersible Pressure Transmitter Dual Ethylene Propylene Diene Monomer, Housing
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Ethylene Propylene Diene Monomer, Housing
- Endress+Hauser FMR10B Series Radar Level Sensor Level Sensor Ethylene Propylene Diene Monomer, Housing
- SICK LFC Series Capacitive Level Switch Level Sensor, Housing Stainless Steel
