Siemens SITRANS LCS100 Series Point Level Level Switch, 82 mA, 33 V dc, 25 bar
- RS Stock No.:
- 768-503
- Mfr. Part No.:
- 7ML7011-0AD13-2BA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£319.47
(exc. VAT)
£383.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.47 |
*price indicative
- RS Stock No.:
- 768-503
- Mfr. Part No.:
- 7ML7011-0AD13-2BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Point Level | |
| Product Type | Level Switch | |
| Mount Type | Compact | |
| Housing Material | 316L Stainless Steel, Thermoplastic Polyester | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 33V dc | |
| Maximum Current | 82mA | |
| Maximum Pressure | 25bar | |
| Gasket Material | Fluoroelastomer, Viton | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Series | SITRANS LCS100 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Point Level | ||
Product Type Level Switch | ||
Mount Type Compact | ||
Housing Material 316L Stainless Steel, Thermoplastic Polyester | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 33V dc | ||
Maximum Current 82mA | ||
Maximum Pressure 25bar | ||
Gasket Material Fluoroelastomer, Viton | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Series SITRANS LCS100 | ||
- COO (Country of Origin):
- MT
The Siemens point level switch is used in detection for demanding industrial environments. This Compact capacitive switch prevents overflows and protects pumps by monitoring liquids and bulk solids in confined spaces. Its robust plastic construction ensures durability while the space saving design allows for easy integration into tight installations.
Detects liquids and solids
Features plastic process connection
Suits high or low applications
Includes Compact engineered body
Related links
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc, 25 bar
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc FM-Rated
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc ATEX, IECEx-Rated
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc ATEX-Rated
- Siemens Pointek CLS Series Capacitance Point Level Switch Level Switch 60 V dc ATEX 1G 1,2G IIC-Rated
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch 25 bar, ATEX-Rated
- Endress+Hauser FTC260 Series Point Level Level Sensor 45 V dc ATEX-Rated
- Siemens SITRANS LCS050 Series Capacitive Level Switch Level Switch 25 bar
