Subtotal (1 unit)*
£25.91
(exc. VAT)
£31.09
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.91 |
*price indicative
- RS Stock No.:
- 147-217
- Mfr. Part No.:
- E43204.
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- ifm electronic level sensor Electronic Level Sensor, Housing Stainless Steel
- ifm electronic LR Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMT Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMC Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LK Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMFCE-B12E-QSKG-1/US Series Float Level Sensor Housing Stainless Steel
- ifm electronic LMT Series Sensor Level Sensor Housing Stainless Steel
