Osram Opto3.05 V White LED 3014 SMD, TOPLED E3014 KW DCLMS1.PC-BYCX-4A7D-1
- RS Stock No.:
- 914-8546
- Mfr. Part No.:
- KW DCLMS1.PC-BYCX-4A7D-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 914-8546
- Mfr. Part No.:
- KW DCLMS1.PC-BYCX-4A7D-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3014 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05 V | |
| Luminous Intensity | 2100 → 3300 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 9150 mlm | |
| Lens Shape | Rectangle | |
| Dimensions | 2.8 x 1.5 x 0.9mm | |
| Colour Temperature | 8000K | |
| Forward Current | 30mA | |
| Lens Colour | Yellow | |
| Series | TOPLED E3014 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3014 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.05 V | ||
Luminous Intensity 2100 → 3300 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 9150 mlm | ||
Lens Shape Rectangle | ||
Dimensions 2.8 x 1.5 x 0.9mm | ||
Colour Temperature 8000K | ||
Forward Current 30mA | ||
Lens Colour Yellow | ||
Series TOPLED E3014 | ||
