Osram Opto2.15 V Yellow LED PLCC 4 SMD, Power TOPLED LY ETSF-ABCA-46-1

Stock information currently inaccessible
RS Stock No.:
913-3506
Mfr. Part No.:
LY ETSF-ABCA-46-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

3.6 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

7425 mlm

Lens Shape

Round

Dominant Wavelength

590 nm

Dimensions

3.4 x 3 x 2.1mm

Series

Power TOPLED

Lens Colour

Clear

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy