Osram Opto2.15 V Red LED PLCC 4 SMD, Power TOPLED LS E6SF-V2BA-1-1
- RS Stock No.:
- 913-3263
- Mfr. Part No.:
- LS E6SF-V2BA-1-1
- Brand:
- OSRAM Opto Semiconductors
Subtotal (1 reel of 2000 units)*
£240.00
(exc. VAT)
£280.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.12 | £240.00 |
*price indicative
- RS Stock No.:
- 913-3263
- Mfr. Part No.:
- LS E6SF-V2BA-1-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.15 V | |
| Luminous Intensity | 1.6 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 4.65 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 633 nm | |
| Dimensions | 3.4 x 3 x 2.1mm | |
| Lens Colour | Clear | |
| Series | Power TOPLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.15 V | ||
Luminous Intensity 1.6 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 4.65 lm | ||
Lens Shape Round | ||
Dominant Wavelength 633 nm | ||
Dimensions 3.4 x 3 x 2.1mm | ||
Lens Colour Clear | ||
Series Power TOPLED | ||
- COO (Country of Origin):
- CN
