Osram Opto3.4 V Green LED Side View SMD, Micro SIDELED LT Y87S-Q2S1-35

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9641
Mfr. Part No.:
LT Y87S-Q2S1-35
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

224 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

490 mlm

Lens Shape

Rectangle

Dominant Wavelength

528 nm

Lens Colour

Clear

Dimensions

2.3 x 1.3 x 1.2mm

Series

Micro SIDELED

COO (Country of Origin):
MY