Osram Opto3.4 V Green LED Side View SMD, Micro SIDELED LT Y87S-P2R1-35

Stock information currently inaccessible
RS Stock No.:
170-9640
Mfr. Part No.:
LT Y87S-P2R1-35
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

140 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

300 mlm

Lens Shape

Rectangle

Dominant Wavelength

528 nm

Series

Micro SIDELED

Lens Colour

Clear

Dimensions

2.3 x 1.3 x 1.2mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy