Osram Opto4.4 V Green LED PLCC 4 SMD, Power TOPLED LT E67C-T1U2-35

Stock information currently inaccessible
RS Stock No.:
168-5342
Mfr. Part No.:
LT E67C-T1U2-35
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.4 V

Luminous Intensity

710 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

1.5 lm

Lens Shape

Round

Dominant Wavelength

525 nm

Lens Colour

Clear

Dimensions

3.4 x 3mm

Series

Power TOPLED