Osram Opto3.2 V Green LED SMD, TOPLED KP DELPS1.FP-UGVI-34-Z555
- RS Stock No.:
- 161-1886
- Mfr. Part No.:
- KP DELPS1.FP-UGVI-34-Z555
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1886
- Mfr. Part No.:
- KP DELPS1.FP-UGVI-34-Z555
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 1120 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 3100 mlm | |
| Lens Shape | Rectangle | |
| Series | TOPLED | |
| Forward Current | 20mA | |
| Lens Finish | Diffused | |
| Dimensions | 1.4 x 0.8 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 1120 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 3100 mlm | ||
Lens Shape Rectangle | ||
Series TOPLED | ||
Forward Current 20mA | ||
Lens Finish Diffused | ||
Dimensions 1.4 x 0.8 x 0.6mm | ||
- COO (Country of Origin):
- CN
The TOPLED E1608 expands OSRAM Opto Semiconductors low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well prooved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, coloured diffused
silicone resin
Technology: InGaN on Sapphire
Viewing angle at 50 % IV: 120°
colour: Cx = 0.37, Cy = 0.60 acc. to CIE 1931
(pure green)
Automotive Interior Lighting
Dashboard Backlighting
Pushbuttons and Switches
Electronic Equipment
Signal and Symbol Luminary
silicone resin
Technology: InGaN on Sapphire
Viewing angle at 50 % IV: 120°
colour: Cx = 0.37, Cy = 0.60 acc. to CIE 1931
(pure green)
Automotive Interior Lighting
Dashboard Backlighting
Pushbuttons and Switches
Electronic Equipment
Signal and Symbol Luminary
