RS Better World

Bailey Electric & Electronics bv Ecobasic 700 lm 5 W LED Tube, G13 Cap, 1.18 ft (361 mm)

Subtotal (1 unit)*

£8.68

(exc. VAT)

£10.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
899-359
Mfr. Part No.:
147201
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Length Imperial

1.18ft

Product Type

LED Tube

Length Metric

361mm

Power

5W

Lamp Base/Socket

G13

Fluorescent Equivalent Wattage

14W

Luminous Flux

700lm

Colour Reference Code

840

Colour Temperature

4000K

Lamp Designation

T8

Colour Rendering Index CRI

89%

Lifespan

25000h

Colour

Neutral White

Voltage

240V ac

Standards/Approvals

IEC 62612

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Series

Ecobasic

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED tube is an energy-efficient lighting solution designed to replace standard fluorescent tubes, delivering a high lumen output with minimal power consumption for optimal brightness in various environments.

Sockets compatibility with G13 fittings for easy installation

Luminous flux of 700 lumens, providing bright and efficient illumination

Designed to operate at a nominal voltage of 220 to 240V

Lamp power consumption of only 5W ensures energy savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy