Better World
SEEREP L5152 3000 lm 20 W LED Tube Light, T5, 3.7ft (1149mm)
- RS Stock No.:
- 425-337
- Mfr. Part No.:
- L515203AC
- Brand:
- SEEREP
Subtotal (1 box of 10 units)*
£128.75
(exc. VAT)
£154.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £128.75 | £12.875 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 425-337
- Mfr. Part No.:
- L515203AC
- Brand:
- SEEREP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Length Imperial | 3.7ft | |
| Length Metric | 1149mm | |
| Wattage | 20 W | |
| Lamp Size | T5 | |
| Lamp Base | G5 | |
| Luminosity | 3000 lm | |
| Better World Product | Yes | |
| Better World Verification | Energy Efficiency Rating D | |
| Series | L5152 | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Length Imperial 3.7ft | ||
Length Metric 1149mm | ||
Wattage 20 W | ||
Lamp Size T5 | ||
Lamp Base G5 | ||
Luminosity 3000 lm | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Series L5152 | ||
- COO (Country of Origin):
- CN
The SEEREP LED Glass Tube T5 operates at 20.0 W and provides 3000 lumens of neutral white light at 4000K. Designed for optimal energy efficiency, it has a high power factor greater than 0.90, ensuring effective power use. With a current consumption of 92 mA, it offers reliable and bright illumination ideal for various indoor settings.
Instant on and flicker free operation
Not compatible with dimmers for stable lighting performance
Durable design with a long operational lifespan
Not compatible with dimmers for stable lighting performance
Durable design with a long operational lifespan
Related links
- SEEREP L5152 3000 lm 20 W LED Tube Light 3.7ft (1449mm)
- SEEREP L5121 2400 lm 16 W LED Tube Light 3.7ft (1149mm)
- Philips Lighting MAS 3000 lm 20 W LED Tube Light 4.92ft (1500mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 3000 lm 20 W LED Tube Light 4.75ft (1449mm)
- Philips Lighting MAS 2800 lm 20 W LED Tube Light 4.92ft (1500mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2600 lm 20 W LED Tube Light 4.75ft (1449mm)
- Philips Lighting CorePro 3000 lm 20.5 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 3000 lm 20.5 W LED Tube Light 4.92126ft (1500mm)
