Philips Lighting MAS 3000 lm 20 W LED Tube Light, G5 Cap, 4.92 ft (1500 mm)
- RS Stock No.:
- 278-443
- Mfr. Part No.:
- 929002421402
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£40.09
(exc. VAT)
£48.11
(inc. VAT)
FREE delivery for orders over £50.00
- 100 unit(s) shipping from 24 February 2026
Units | Per unit |
|---|---|
| 1 + | £40.09 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 278-443
- Mfr. Part No.:
- 929002421402
- Brand:
- Philips Lighting
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 4.92ft | |
| Product Type | LED Tube Light | |
| Length Metric | 1500mm | |
| Power | 20W | |
| Fluorescent Equivalent Wattage | 35W | |
| Lamp Base/Socket | G5 | |
| Luminous Flux | 3000lm | |
| Colour Reference Code | 865 | |
| Colour | White | |
| Lamp Designation | T5 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 50000h | |
| Colour Temperature | 6500k | |
| Voltage | 220 to 240 V | |
| Standards/Approvals | RoHS compliance KEMA Keur certicate | |
| Better World Product | Yes | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 4.92ft | ||
Product Type LED Tube Light | ||
Length Metric 1500mm | ||
Power 20W | ||
Fluorescent Equivalent Wattage 35W | ||
Lamp Base/Socket G5 | ||
Luminous Flux 3000lm | ||
Colour Reference Code 865 | ||
Colour White | ||
Lamp Designation T5 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 50000h | ||
Colour Temperature 6500k | ||
Voltage 220 to 240 V | ||
Standards/Approvals RoHS compliance KEMA Keur certicate | ||
Better World Product Yes | ||
Series MAS | ||
- COO (Country of Origin):
- CN
Related links
- Philips Lighting MAS 3000 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 2800 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 5200 lm 36 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 5600 lm 36 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 3900 lm 26 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 3600 lm 26 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 3100 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 3000 lm 20.5 W LED Tube Light 4.92ft (1500mm)

