Better World

Philips Lighting MAS 3000 lm 20 W LED Tube Light, T5, 4.92ft (1500mm)

Subtotal (1 unit)*

£44.85

(exc. VAT)

£53.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.85

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
278-497
Mfr. Part No.:
929001391402
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

4.92ft

Length Metric

1500mm

Wattage

20 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

35W

Luminosity

3000 lm

Better World Product

Yes

Better World Verification

Energy Efficiency Rating D

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting LED tube integrates an LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to
stand up to everyday conditions.

Retrofit existing T5 lamps with HF ballast
Compatible with a wide range of ballasts
No mercury

Related links