Philips Lighting MAS 2800 lm 20 W LED Tube Light, G5 Cap, 4.92 ft (1500 mm)

RS Stock No.:
278-506
Mfr. Part No.:
929001391302
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Tube Light

Length Imperial

4.92ft

Length Metric

1500mm

Power

20W

Fluorescent Equivalent Wattage

35W

Lamp Base/Socket

G5

Luminous Flux

2800lm

Colour Reference Code

865

Colour Temperature

6500k

Colour

White

Lifespan

50000h

Colour Rendering Index CRI

89%

Lamp Designation

T5

Voltage

130 V

Standards/Approvals

RoHS, KEMA, TÜV, CE

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting LED tube integrates an LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual

appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to

stand up to everyday conditions.

Retrofit existing T5 lamps with HF ballast

Compatible with a wide range of ballasts

No mercury

Related links