Better World

SEEREP L5152 3000 lm 20 W LED Tube Light, T5, 3.7ft (1449mm)

Subtotal (1 box of 10 units)*

£128.75

(exc. VAT)

£154.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£128.75£12.875

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
425-335
Mfr. Part No.:
L515202AC
Brand:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Length Imperial

3.7ft

Length Metric

1449mm

Wattage

20 W

Lamp Size

T5

Lamp Base

G5

Luminosity

3000 lm

Better World Product

Yes

Better World Verification

Energy Efficiency Rating D

Series

L5152

COO (Country of Origin):
CN
The SEEREP LED Glass Tube T5 operates at 20.0 W, providing 3000 lumens of warm white light at 3000K. It has a high power factor greater than 0.90, ensuring efficient energy use. With a current consumption of 92 mA, it delivers bright illumination while maintaining longevity and reliability, perfect for a variety of indoor settings.

Instant on flicker free lighting
No dimmer compatibility for stable performance
Long lifespan and durable design

Related links