Better World
SEEREP L5121 2400 lm 16 W LED Tube Light, T5, 3.7ft (1149mm)
- RS Stock No.:
- 425-333
- Mfr. Part No.:
- L512162AC
- Brand:
- SEEREP
Subtotal (1 box of 10 units)*
£110.35
(exc. VAT)
£132.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £110.35 | £11.035 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 425-333
- Mfr. Part No.:
- L512162AC
- Brand:
- SEEREP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Length Imperial | 3.7ft | |
| Length Metric | 1149mm | |
| Wattage | 16 W | |
| Lamp Size | T5 | |
| Lamp Base | G5 | |
| Luminosity | 2400 lm | |
| Better World Product | Yes | |
| Better World Verification | Energy Efficiency Rating D | |
| Series | L5121 | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Length Imperial 3.7ft | ||
Length Metric 1149mm | ||
Wattage 16 W | ||
Lamp Size T5 | ||
Lamp Base G5 | ||
Luminosity 2400 lm | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Series L5121 | ||
- COO (Country of Origin):
- CN
The SEEREP LED Glass Tube T5 provides 2400 lumens of warm white light at 3000K, using only 16.0 W of power. It operates with a high power factor of over 0.90, ensuring energy efficiency and consistent performance for various indoor lighting applications.
Long lifespan for minimal maintenance
Environmentally friendly with no mercury content
Ideal for a wide range of indoor applications
Environmentally friendly with no mercury content
Ideal for a wide range of indoor applications
Related links
- SEEREP L5121 2400 lm 16 W LED Tube Light 3.7ft (1149mm)
- SEEREP L5152 3000 lm 20 W LED Tube Light 3.7ft (1149mm)
- LEDVANCE 40580 2400 lm 16 W LED Tube Light, T5 (1149mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2400 lm 16 W LED Tube Light 3.77ft (1149mm)
- Sylvania 2400 lm 16 W LED Tube Light, T5 (1162mm)
- LEDVANCE 40998 2400 lm 16 W LED Tube Light, T5 (849mm)
- SEEREP L5152 3000 lm 20 W LED Tube Light 3.7ft (1449mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2080 lm 16 W LED Tube Light 3.77ft (1149mm)
