RS Better World
SEEREP L5060 1200 lm 8 W LED Tube Light, G5 Cap, 1.8 ft (549 mm)
- RS Stock No.:
- 425-329
- Mfr. Part No.:
- L506082AC
- Brand:
- SEEREP
Subtotal (1 box of 10 units)*
£85.83
(exc. VAT)
£103.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £85.83 | £8.583 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 425-329
- Mfr. Part No.:
- L506082AC
- Brand:
- SEEREP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Length Imperial | 1.8ft | |
| Product Type | LED Tube Light | |
| Length Metric | 549mm | |
| Power | 8W | |
| Lamp Base/Socket | G5 | |
| Luminous Flux | 1200lm | |
| Lifespan | 25000h | |
| Colour Rendering Index CRI | 80% | |
| Lamp Designation | T5 | |
| Colour Temperature | 3000k | |
| Voltage | 240V | |
| Standards/Approvals | No | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Series | L5060 | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Length Imperial 1.8ft | ||
Product Type LED Tube Light | ||
Length Metric 549mm | ||
Power 8W | ||
Lamp Base/Socket G5 | ||
Luminous Flux 1200lm | ||
Lifespan 25000h | ||
Colour Rendering Index CRI 80% | ||
Lamp Designation T5 | ||
Colour Temperature 3000k | ||
Voltage 240V | ||
Standards/Approvals No | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Series L5060 | ||
- COO (Country of Origin):
- CN
The SEEREP LED Glass Tube T5 is an energy-efficient lighting solution that operates at 220 to 240V and consumes 8.0W while providing a bright output of 1200lm. With a color temperature of 3000K, it emits a warm light suitable for various environments. It features a current consumption of 38mA and a power factor of greater than 0.90, ensuring effective energy use. This tube is not compatible with dimmers.
Low heat emission for cooler operation
High luminous efficacy for reduced energy consumption
Related links
- SEEREP L5060 1200 lm 8 W LED Tube Light 1.8 ft (549 mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 1200 lm 8 W LED Tube Light 1.8 ft (549 mm)
- LEDVANCE 40580 1000 lm 7 W LED Tube Light 1.8 ft (549 mm)
- LEDVANCE 40998 1500 lm 10 W LED Tube Light 1.8 ft (549 mm)
- Philips Lighting MAS 3600 lm 26 W LED Tube Light 3.94 ft (1200 mm)
- Philips Lighting CorePro 2500 lm 17.1 W LED Tube Light 3.94 ft (1200 mm)
- Philips Lighting MAS 3900 lm 26 W LED Tube Light 3.94 ft (1200 mm)
- SEEREP L5091 1800 lm 12 W LED Tube Light 2.7 ft (849 mm)
