Philips Lighting MAS 1000 lm 8 W LED Tube Light, T5, 1.97ft (600mm)
- RS Stock No.:
- 278-483
- Mfr. Part No.:
- 929001390702
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-483
- Mfr. Part No.:
- 929001390702
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 1.97ft | |
| Length Metric | 600mm | |
| Wattage | 8 W | |
| Lamp Size | T5 | |
| Fluorescent Equivalent Wattage | 14W | |
| Lamp Base | G5 | |
| Luminosity | 1000 lm | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 1.97ft | ||
Length Metric 600mm | ||
Wattage 8 W | ||
Lamp Size T5 | ||
Fluorescent Equivalent Wattage 14W | ||
Lamp Base G5 | ||
Luminosity 1000 lm | ||
Series MAS | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED tube integrates an LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to
stand up to everyday conditions.
appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to
stand up to everyday conditions.
Retrofit existing T5 lamps with HF ballast
Compatible with a wide range of ballasts
No mercury
Compatible with a wide range of ballasts
No mercury
Related links
- Philips Lighting MAS 1000 lm 7 W LED Tube Light 1.97ft (600mm)
- Philips Lighting MAS 1050 lm 7 W LED Tube Light 1.97ft (600mm)
- Philips Lighting CorePro 1000 lm 7.1 W LED Tube Light 1.97ft (600mm)
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting CorePro 1050 lm 7.1 W LED Tube Light 1.97ft (600mm)
- Philips Lighting MAS 1050 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting MAS 3000 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 5600 lm 36 W LED Tube Light 4.92ft (1500mm)
