Philips Lighting MAS 1000 lm 8 W LED Tube Light, T8, 1.96ft (600mm)
- RS Stock No.:
- 358-932
- Mfr. Part No.:
- 929001307002
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-932
- Mfr. Part No.:
- 929001307002
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 1.96ft | |
| Length Metric | 600mm | |
| Wattage | 8 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 ROT | |
| Fluorescent Equivalent Wattage | 18W | |
| Luminosity | 1000 lm | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 1.96ft | ||
Length Metric 600mm | ||
Wattage 8 W | ||
Lamp Size T8 | ||
Lamp Base G13 ROT | ||
Fluorescent Equivalent Wattage 18W | ||
Luminosity 1000 lm | ||
Series MAS | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.
CE mark
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Related links
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting MAS 1050 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting CorePro 850 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting CorePro 750 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting CorePro 900 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting CorePro 800 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.97ft (600mm)
- Philips Lighting MC 1050 lm 7 W LED Tube Light 1.96ft (600mm)
