Philips Lighting CorePro 800 lm 8 W LED Tube Light, G13 Cap, 1.96 ft (600 mm)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
360-947
Mfr. Part No.:
929003547302
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Tube Light

Length Imperial

1.96ft

Length Metric

600mm

Power

8W

Lamp Base/Socket

G13

Fluorescent Equivalent Wattage

18W

Luminous Flux

800lm

Colour Reference Code

865

Lamp Designation

T8

Colour Rendering Index CRI

80%

Lifespan

50000h

Colour Temperature

6500K

Colour

White

Voltage

240V

Standards/Approvals

CE mark, EU RoHS Compliant

Series

CorePro

COO (Country of Origin):
CN
The Philips Lighting CorePro LED tube is an affordable LED solution suitable for replacing T8 fluorescent lamps. The product provides a natural lighting effect for use in general lighting applications, as well as instant energy savings with an environmentally friendly solution.

CE mark

EU RoHS compliant

Energy saving product

50000 Hours nominal lifetime

RG0 Photo biological safety according to EN 62471

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy