Better World
SEEREP L5091 1800 lm 12 W LED Tube Light, T5, 2.7ft (849mm)
- RS Stock No.:
- 425-331
- Mfr. Part No.:
- L509122AC
- Brand:
- SEEREP
Subtotal (1 box of 10 units)*
£98.10
(exc. VAT)
£117.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £98.10 | £9.81 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 425-331
- Mfr. Part No.:
- L509122AC
- Brand:
- SEEREP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Length Imperial | 2.7ft | |
| Length Metric | 849mm | |
| Wattage | 12 W | |
| Lamp Size | T5 | |
| Lamp Base | G5 | |
| Luminosity | 1800 lm | |
| Better World Product | Yes | |
| Better World Verification | Energy Efficiency Rating D | |
| Series | L5091 | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Length Imperial 2.7ft | ||
Length Metric 849mm | ||
Wattage 12 W | ||
Lamp Size T5 | ||
Lamp Base G5 | ||
Luminosity 1800 lm | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Series L5091 | ||
- COO (Country of Origin):
- CN
The SEEREP LED Glass Tube T5 is an energy-efficient lighting solution that operates at 220 to 240V and consumes 12 W while providing a bright output of 1800lm. With a color temperature of 3000K, it emits a warm light suitable for various environments. It features a current consumption of 57mA and a power factor of greater than 0.90, ensuring effective energy use. This tube is not compatible with dimmers.
Low heat emission for cooler operation
High luminous efficacy for reduced energy consumption
High luminous efficacy for reduced energy consumption
Related links
- SEEREP L5091 1800 lm 12 W LED Tube Light 2.7ft (849mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 1800 lm 12 W LED Tube Light 2.78ft (846mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 1560 lm 12 W LED Tube Light 2.79ft (849mm)
- Sylvania 1800 lm 12 W LED Tube Light (984mm)
- LEDVANCE LED TUBE T5 HF P 1500 lm 10 W LED Tube Light, T5 (849mm)
- LEDVANCE 40998 2400 lm 16 W LED Tube Light, T5 (849mm)
- Bailey Electric & Electronics bv BaiFood LED Tube 1000 lm 14 W LED Tube Light 2.79ft (849mm)
- SEEREP L5060 1200 lm 8 W LED Tube Light 1.8ft (549mm)

