RS Better World

SEEREP L5091 1800 lm 12 W LED Tube Light, G5 Cap, 2.7 ft (849 mm)

Subtotal (1 box of 10 units)*

£98.10

(exc. VAT)

£117.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£98.10£9.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
425-332
Mfr. Part No.:
L509123AC
Brand:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

LED Tube Light

Length Imperial

2.7ft

Length Metric

849mm

Power

12W

Lamp Base/Socket

G5

Luminous Flux

1800lm

Colour Rendering Index CRI

80%

Lifespan

25000h

Lamp Designation

T5

Colour Temperature

4000k

Voltage

240V

Standards/Approvals

No

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Series

L5091

COO (Country of Origin):
CN
The SEEREP LED Glass Tube T5 operates at 12.0 W, delivering 1800 lumens of neutral white light at 4000K. It features an energy-efficient design with a high power factor (>0.90), ensuring optimal power use. The tube consumes 57 mA of current and is perfect for environments requiring bright and consistent lighting.

Long lifespan for minimal maintenance

Environmentally friendly with no mercury content

Ideal for a wide range of indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy