Better World
Philips Lighting MAS 2100 lm 14 W LED Tube Light, T8, 3.93ft (1200mm)
- RS Stock No.:
- 358-965
- Mfr. Part No.:
- 929003553602
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£33.03
(exc. VAT)
£39.64
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 15 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £33.03 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 358-965
- Mfr. Part No.:
- 929003553602
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 3.93ft | |
| Length Metric | 1200mm | |
| Wattage | 14 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 ROT | |
| Fluorescent Equivalent Wattage | 36W | |
| Luminosity | 2100 lm | |
| Better World Product | Yes | |
| Better World Verification | Energy Efficiency Rating D | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 3.93ft | ||
Length Metric 1200mm | ||
Wattage 14 W | ||
Lamp Size T8 | ||
Lamp Base G13 ROT | ||
Fluorescent Equivalent Wattage 36W | ||
Luminosity 2100 lm | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Series MAS | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.
CE mark
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Related links
- Philips Lighting MAS 2100 lm 14 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2100 lm 12.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2000 lm 14 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2000 lm 12.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1850 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1700 lm 15.5 W LED Tube Light 3.93ft (1200mm)

