Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light, T8, 3.93ft (1200mm)
- RS Stock No.:
- 358-951
- Mfr. Part No.:
- 929003519702
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£12.34
(exc. VAT)
£14.81
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 32 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £12.34 |
*price indicative
- RS Stock No.:
- 358-951
- Mfr. Part No.:
- 929003519702
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 3.93ft | |
| Length Metric | 1200mm | |
| Wattage | 15.5 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Fluorescent Equivalent Wattage | 36W | |
| Luminosity | 1800 lm | |
| Series | CorePro | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 3.93ft | ||
Length Metric 1200mm | ||
Wattage 15.5 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Fluorescent Equivalent Wattage 36W | ||
Luminosity 1800 lm | ||
Series CorePro | ||
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED tube is an affordable LED solution suitable for replacing T8 fluorescent lamps. The product provides a natural lighting effect for use in general lighting applications, as well as instant energy savings with an environmentally friendly solution.
CE mark
EU RoHS compliant
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
EU RoHS compliant
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Related links
- Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1700 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1850 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2100 lm 12.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2100 lm 14 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MC 2500 lm 16 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2000 lm 14 W LED Tube Light 3.93ft (1200mm)

