Better World

Philips Lighting MAS 2100 lm 12.5 W LED Tube Light, T8, 3.93ft (1200mm)

Subtotal (1 unit)*

£26.17

(exc. VAT)

£31.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship
Units
Per unit
1 +£26.17

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
358-934
Mfr. Part No.:
929001922702
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

3.93ft

Length Metric

1200mm

Wattage

12.5 W

Lamp Size

T8

Fluorescent Equivalent Wattage

36W

Lamp Base

G13 ROT

Luminosity

2100 lm

Better World Product

Yes

Better World Verification

Energy Efficiency Rating C

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.

CE mark
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471

Related links