Philips Lighting MAS 2000 lm 14 W LED Tube Light, T8, 3.93ft (1200mm)
- RS Stock No.:
- 358-962
- Mfr. Part No.:
- 929003553402
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£33.03
(exc. VAT)
£39.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.03 |
*price indicative
- RS Stock No.:
- 358-962
- Mfr. Part No.:
- 929003553402
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 3.93ft | |
| Length Metric | 1200mm | |
| Wattage | 14 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 ROT | |
| Fluorescent Equivalent Wattage | 36W | |
| Luminosity | 2000 lm | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 3.93ft | ||
Length Metric 1200mm | ||
Wattage 14 W | ||
Lamp Size T8 | ||
Lamp Base G13 ROT | ||
Fluorescent Equivalent Wattage 36W | ||
Luminosity 2000 lm | ||
Series MAS | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.
CE mark
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Related links
- Philips Lighting MAS 2000 lm 12.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2100 lm 14 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2100 lm 12.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1850 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1700 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MC 2500 lm 16 W LED Tube Light 3.93ft (1200mm)

