Better World
Philips Lighting MC 2500 lm 16 W LED Tube Light, T8, 3.93ft (1200mm)
- RS Stock No.:
- 360-946
- Mfr. Part No.:
- 929002210402
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 360-946
- Mfr. Part No.:
- 929002210402
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 3.93ft | |
| Length Metric | 1200mm | |
| Wattage | 16 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Fluorescent Equivalent Wattage | 36W | |
| Luminosity | 2500 lm | |
| Better World Verification | Energy Efficiency Rating D | |
| Better World Product | Yes | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 3.93ft | ||
Length Metric 1200mm | ||
Wattage 16 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Fluorescent Equivalent Wattage 36W | ||
Luminosity 2500 lm | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Philips Lighting Master Connect LED tubes features a smart retrofit LED T8 lamps that give you an easy and seamless way to upgrade to connected lighting. Simply set up with an intuitive app and Master Connect LED tube lighting can be programmed to maximise energy savings, while providing wireless and automated light for your comfort and convenience.
CE mark
EU RoHS compliant
Energy saving product
60000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Fully scalable and upgradable
Cloud based system
EU RoHS compliant
Energy saving product
60000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Fully scalable and upgradable
Cloud based system
Related links
- Philips Lighting CorePro 1850 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2000 lm 12.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2100 lm 12.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1700 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2100 lm 14 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2000 lm 14 W LED Tube Light 3.93ft (1200mm)

