Philips Lighting MAS 1575 lm 12 W LED Tube Light, G13 ROT Cap, 2.95 ft (900 mm)
- RS Stock No.:
- 358-925
- Mfr. Part No.:
- 929001298402
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£21.75
(exc. VAT)
£26.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 45 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.75 |
*price indicative
- RS Stock No.:
- 358-925
- Mfr. Part No.:
- 929001298402
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 2.95ft | |
| Product Type | LED Tube Light | |
| Length Metric | 900mm | |
| Power | 12W | |
| Fluorescent Equivalent Wattage | 30W | |
| Lamp Base/Socket | G13 ROT | |
| Luminous Flux | 1575lm | |
| Colour Reference Code | 840 | |
| Colour Temperature | 4000k | |
| Colour | Cool White | |
| Lamp Designation | T8 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 75000h | |
| Voltage | 240V | |
| Standards/Approvals | CE, EU RoHS Compliant | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 2.95ft | ||
Product Type LED Tube Light | ||
Length Metric 900mm | ||
Power 12W | ||
Fluorescent Equivalent Wattage 30W | ||
Lamp Base/Socket G13 ROT | ||
Luminous Flux 1575lm | ||
Colour Reference Code 840 | ||
Colour Temperature 4000k | ||
Colour Cool White | ||
Lamp Designation T8 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 75000h | ||
Voltage 240V | ||
Standards/Approvals CE, EU RoHS Compliant | ||
Series MAS | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.
CE mark
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Related links
- Philips Lighting MAS 1575 lm 12 W LED Tube Light 2.95 ft (900 mm)
- Philips Lighting MAS 2500 lm 16 W LED Tube Light 3.44 ft (1050 mm)
- Philips Lighting MAS 2500 lm 11.9 W LED Tube Light 4 ft (1200 mm)
- Philips Lighting MAS 3100 lm 18.2 W LED Tube Light 4.92 ft (1500 mm)
- Philips Lighting MAS 3700 lm 17.6 W LED Tube Light 5 ft (1500 mm)
- Philips Lighting MAS 1050 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting MAS 3100 lm 20 W LED Tube Light 4.92 ft (1500 mm)
- Philips Lighting MAS 2900 lm 18.2 W LED Tube Light 4.92 ft (1500 mm)
