Better World

Philips Lighting MAS 3100 lm 18.2 W LED Tube Light, T8, 4.92ft (1500mm)

Subtotal (1 unit)*

£33.10

(exc. VAT)

£39.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£33.10

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
358-943
Mfr. Part No.:
929001923102
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

4.92ft

Length Metric

1500mm

Wattage

18.2 W

Lamp Size

T8

Lamp Base

G13 ROT

Fluorescent Equivalent Wattage

58W

Luminosity

3100 lm

Better World Verification

Energy Efficiency Rating C

Better World Product

Yes

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.

CE mark
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471

Related links