Philips Lighting MAS 3100 lm 18.2 W LED Tube Light, G13 ROT Cap, 4.92 ft (1500 mm)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
358-947
Mfr. Part No.:
929001923002
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

4.92ft

Product Type

LED Tube Light

Length Metric

1500mm

Power

18.2W

Fluorescent Equivalent Wattage

58W

Lamp Base/Socket

G13 ROT

Luminous Flux

3100lm

Colour Reference Code

840

Lifespan

75000h

Lamp Designation

T8

Colour Temperature

4000K

Colour

Cool White

Colour Rendering Index CRI

80%

Voltage

240V

Standards/Approvals

EU RoHS, CE mark

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual

appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.

CE mark

EU RoHS compliant

Energy saving product

75000 Hours nominal lifetime

RG0 Photo biological safety according to EN 62471

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy