Better World
Philips Lighting MAS 1000 lm 7 W LED Tube Light, T5, 1.97ft (600mm)
- RS Stock No.:
- 278-469
- Mfr. Part No.:
- 929003795402
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£11.52
(exc. VAT)
£13.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 57 unit(s) ready to ship
- Plus 22 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 278-469
- Mfr. Part No.:
- 929003795402
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 1.97ft | |
| Length Metric | 600mm | |
| Wattage | 7 W | |
| Lamp Size | T5 | |
| Lamp Base | G5 | |
| Fluorescent Equivalent Wattage | 14W | |
| Luminosity | 1000 lm | |
| Better World Verification | Energy Efficiency Rating D | |
| Better World Product | Yes | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 1.97ft | ||
Length Metric 600mm | ||
Wattage 7 W | ||
Lamp Size T5 | ||
Lamp Base G5 | ||
Fluorescent Equivalent Wattage 14W | ||
Luminosity 1000 lm | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
Series MAS | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED tube Mains T5 brings simplicity to your lighting project. You don't need to pay attention to the driver technology anymore. Thanks to a
unique design, Philips MASTER LED tube Mains T5 installs in luminaires operating on mains power connection. So simple to operate! . Perfectly safe, reliable &and easy to install, the Philips MASTER LED tube Mains T5 is the ideal alternative to standard fluorescent tubes to maximise value over lifetime with high energy savings and lower maintenance costs.
unique design, Philips MASTER LED tube Mains T5 installs in luminaires operating on mains power connection. So simple to operate! . Perfectly safe, reliable &and easy to install, the Philips MASTER LED tube Mains T5 is the ideal alternative to standard fluorescent tubes to maximise value over lifetime with high energy savings and lower maintenance costs.
Energy savings compared with fluorescent tubes
Long lifetime
No mercury
Long lifetime
No mercury
Related links
- Philips Lighting MAS 1000 lm 7 W LED Tube Light 1.97ft (600mm)
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.97ft (600mm)
- Philips Lighting MAS 1050 lm 7 W LED Tube Light 1.97ft (600mm)
- Philips Lighting CorePro 1000 lm 7.1 W LED Tube Light 1.97ft (600mm)
- Philips Lighting CorePro 1050 lm 7.1 W LED Tube Light 1.97ft (600mm)
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting MAS 3000 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 5600 lm 36 W LED Tube Light 4.92ft (1500mm)

