Ansell Lighting White LED Strip Light, 4000k Colour Temp, 284 mm Length
- RS Stock No.:
- 269-7396
- Mfr. Part No.:
- ADVRL
- Brand:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.29
(exc. VAT)
£36.35
(inc. VAT)
- RS Stock No.:
- 269-7396
- Mfr. Part No.:
- ADVRL
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| LED Colour | White | |
| Product Type | LED Strip Light | |
| Colour Temperature | 4000 K | |
| Strip Length | 284 mm | |
| Strip Width | 284 mm | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
LED Colour White | ||
Product Type LED Strip Light | ||
Colour Temperature 4000 K | ||
Strip Length 284 mm | ||
Strip Width 284 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell dual voltage razor light has polycarbonate body and diffuser. It is white in colour and has isolating transformer.
Pull cord for illumination
Prismatic diffuser
Related links
- Bailey Electric & Electronics bv 240V White LED Strip Light 50 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Blue Red 4000K Colour Temp, 5 m Length
- PowerLED 48V Blue Red 4000K Colour Temp, 15 m Length
- PowerLED 24V Neutral White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 20 m Length
- Inventronics 29V dc LED Strip Light 280 mm Length

