RS Better World
PowerLED 24V Cool White LED Strip Light, 6000K Colour Temp, 5 m Length
- RS Stock No.:
- 870-932
- Mfr. Part No.:
- F0-2-160-65
- Brand:
- PowerLED
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 870-932
- Mfr. Part No.:
- F0-2-160-65
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | Cool White | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 160 | |
| Colour Temperature | 6000K | |
| IP Rating | IP65 | |
| Power Per Metre | 8.2W | |
| Typical Luminous Flux lm/m | 1210lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 6.25mm | |
| Series | FLEX 160 | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour Cool White | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 160 | ||
Colour Temperature 6000K | ||
IP Rating IP65 | ||
Power Per Metre 8.2W | ||
Typical Luminous Flux lm/m 1210lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 6.25mm | ||
Series FLEX 160 | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The PowerLED Flexible Tape designed for professional applications requiring a crisp and daylight-balanced 6000K output. These 24Vdc strips utilize a dense configuration of 160 LEDs per meter.
Long operational lifespan of 50000 hours to reduce maintenance frequency
Precise installation flexibility with dedicated cut points every 50mm
Related links
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 20 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
