Osram 24V dc Neutral White LED Strip Light, 4000K Colour Temp, 5000mm Length
- RS Stock No.:
- 327-773
- Mfr. Part No.:
- BFP400S-G3-840-05
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
£62.17
(exc. VAT)
£74.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £62.17 |
| 10 + | £55.95 |
*price indicative
- RS Stock No.:
- 327-773
- Mfr. Part No.:
- BFP400S-G3-840-05
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | Neutral White | |
| Strip Length | 5000mm | |
| Strip Width | 10.3mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 150 | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours Neutral White | ||
Strip Length 5000mm | ||
Strip Width 10.3mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 150 | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
The Osram innovative LED module is designed specifically for semi-professional applications, offering versatility and high performance. With its energy-efficient design, it delivers consistent illumination while ensuring easy installation through a user-friendly track system. Ideal for a range of settings including hospitality and signage, this product seamlessly integrates into various architectural environments, combining functionality with aesthetics. Its robust construction, enriched by IP66 protection, guarantees longevity and reliability, making it the perfect choice for demanding applications. With options for warm white and neutral white, it caters to diverse lighting needs, providing superior light quality that enhances any space.
Energy-saving low-power design optimizes performance
Easy installation with an intuitive track system
Multi-cut table features allow for customization to project requirements
Available in both warm white and neutral white variants for flexibility
Wide viewing angle enhances visibility across settings
Dimmable functionality enables adjustable light levels for various moods
Robust IP66 rating protects against dust and water ingress
Long lifespan of up to 30,000 hours reduces maintenance needs
Low bending radius allows for creative installation options
Self-adhesive backing ensures quick and hassle-free placement
Easy installation with an intuitive track system
Multi-cut table features allow for customization to project requirements
Available in both warm white and neutral white variants for flexibility
Wide viewing angle enhances visibility across settings
Dimmable functionality enables adjustable light levels for various moods
Robust IP66 rating protects against dust and water ingress
Long lifespan of up to 30,000 hours reduces maintenance needs
Low bending radius allows for creative installation options
Self-adhesive backing ensures quick and hassle-free placement
Related links
- Osram 24V dc Neutral White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560mm Length
- Osram 23.6V dc Neutral White LED Light Engine 560mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
