Osram 24V dc White LED Strip Light, 6500K Colour Temp, 5000mm Length
- RS Stock No.:
- 327-775
- Mfr. Part No.:
- BFP400S-G3-865-05
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
£62.17
(exc. VAT)
£74.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £62.17 |
| 10 + | £55.95 |
*price indicative
- RS Stock No.:
- 327-775
- Mfr. Part No.:
- BFP400S-G3-865-05
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | White | |
| Strip Length | 5000mm | |
| Strip Width | 10.3mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 150 | |
| Colour Temperature | 6500K | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours White | ||
Strip Length 5000mm | ||
Strip Width 10.3mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 150 | ||
Colour Temperature 6500K | ||
- COO (Country of Origin):
- CN
The Osram innovative LED module from osram is designed for semi-professional applications, integrating flexibility and performance into a compact form. With its energy-saving low-power design, the module provides a smart lighting solution that is easy to install and configure. Its multi-cut table structure, combined with a dedicated CONNECT system, allows for seamless customization to suit a variety of applications. Whether you're looking to illuminate hospitality spaces, signage, or architectural features, this product ensures consistent and vibrant light quality while offering impressive efficiency and longevity.
Energy-efficient design reduces operational costs
Easy installation minimizes downtime and improves productivity
Available in varying colour temperatures for versatile applications
IP66-rated protection ensures durability in challenging environments
Long lifespan of up to 30,000 hours provides peace of mind
Self-adhesive backing allows for simple mounting options
Wide viewing angle enhances the spread of light across areas
Dimmable functionality enables tailored lighting experiences
Robust construction withstands external factors for lasting performance
Easy installation minimizes downtime and improves productivity
Available in varying colour temperatures for versatile applications
IP66-rated protection ensures durability in challenging environments
Long lifespan of up to 30,000 hours provides peace of mind
Self-adhesive backing allows for simple mounting options
Wide viewing angle enhances the spread of light across areas
Dimmable functionality enables tailored lighting experiences
Robust construction withstands external factors for lasting performance
Related links
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc Neutral White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 23 → 25V White LED Strip Light 6m Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Intelligent LED Solutions 24V dc White LED Strip Light, 6500K Colour Temp
- Osram 24V dc White LED Strip, 5000mm Length
