Osram 24V dc White LED Strip Light, 3000K Colour Temp, 5000mm Length

Bulk discount available

Subtotal (1 unit)*

£101.91

(exc. VAT)

£122.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£101.91
10 +£91.72

*price indicative

RS Stock No.:
327-769
Mfr. Part No.:
BFP1500S-G3-830-05
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

LED Colours

White

Strip Length

5000mm

Strip Width

10.3mm

Voltage Rating

24V dc

Number of LEDs per Metre

120

Colour Temperature

3000K

COO (Country of Origin):
CN
The Osram BASIC FLEX Protect Short pitch LED strip is designed for semi-professional applications, offering an innovative solution for flexible illumination in diverse settings. This energy-efficient lighting fixture combines practical features with advanced technology, making it ideal for tasks ranging from hospitality to architectural integration. Its low-power design ensures reduced energy consumption, while the ability to easily cut and reconnect allows for seamless customization in various environments. With a warm white light that promotes consistent colour quality and a broad 120° viewing angle, the BASIC FLEX Protect draws attention without overpowering the space. This versatile strip is built to last, providing impressive lifespan ratings that simplify maintenance and increase reliability in diverse operational contexts.

Energy-saving performance that optimizes operational costs
User-friendly track system for effortless installation
Flexible design allows for custom lengths to fit unique spaces
Available in different colour temperatures to suit various atmospheres
Durable construction ensuring longevity and robustness
Dimmable capabilities for adjustable light intensity
High colour rendering index, enhancing the appearance of illuminated objects
Complies with stringent protection standards for added safety
Self-adhesive backing streamlines installation on various surfaces
Suitable for both indoor and outdoor applications due to its protective features

Related links