Osram 24V dc White LED Strip Light, 6500K Colour Temp, 5000mm Length

Bulk discount available

Subtotal (1 unit)*

£89.92

(exc. VAT)

£107.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£89.92
10 +£80.93

*price indicative

RS Stock No.:
327-767
Mfr. Part No.:
BFP1000S-G3-865-05
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

LED Colours

White

Strip Length

5000mm

Strip Width

10.3mm

Voltage Rating

24V dc

Number of LEDs per Metre

120

Colour Temperature

6500K

COO (Country of Origin):
CN
The Osram BASIC FLEX Protect Short pitch LED modules are designed for semi-professional applications, marrying energy efficiency with versatility. These low-power LED strips deliver warm and neutral white light with a wide 120° viewing angle, making them ideal for various settings such as hospitality, cabinetry, and architectural dimming. Featuring an innovative track system, installation is effortless, while the multi-cut table design provides customization to fit specific spaces. With an impressive lifetime of up to 30,000 hours, this product not only enhances the aesthetic appeal of environments but also ensures long-lasting performance for extended use.

Energy-saving technology for reduced power consumption
Easy installation process, minimizing setup time
Flexible design allows for precise cutting and connection
Wide range of colour temperatures available to suit ambiance needs
High luminous efficacy enhances lighting efficiency
Robust IP66 rating ensures suitability for challenging environments
Self-adhesive backing simplifies mounting on various surfaces
Complies with CE standards for assured quality and safety

Related links