Osram 24V dc Neutral White LED Strip Light, 4000K Colour Temp, 5000mm Length
- RS Stock No.:
- 327-766
- Mfr. Part No.:
- BFP1000S-G3-840-05
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
£89.92
(exc. VAT)
£107.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £89.92 |
| 10 + | £80.93 |
*price indicative
- RS Stock No.:
- 327-766
- Mfr. Part No.:
- BFP1000S-G3-840-05
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | Neutral White | |
| Strip Length | 5000mm | |
| Strip Width | 10.3mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 120 | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours Neutral White | ||
Strip Length 5000mm | ||
Strip Width 10.3mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 120 | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
The Osram BASIC FLEX Protect Short pitch is an innovative LED module designed for semi-professional applications. Perfect for diverse settings such as hospitality and architectural projects, this flexible LED strip offers energy-efficient lighting solutions without compromising on quality. With its low-power consumption, it achieves a high luminous efficacy while maintaining a consistent white light, ensuring that your spaces are well-lit and inviting. The easy installation process using the track system and the CONNECT system allows for seamless integration into various designs, making it an ideal choice for both contemporary and traditional environments. Additionally, the products impressive durability ratings, including IP66 protection, make it a reliable option for both indoor and outdoor use.
Energy-saving operation enhances overall efficiency
Flexible design accommodates various installation scenarios
Dimmable technology offers tailored lighting experiences
Available in both warm and neutral white options
120° viewing angle ensures expansive illumination
Self-adhesive backing simplifies setup in any location
Exceptional lifespan promotes long-term use and reliability
Compliance with CE standards guarantees quality assurance
Flexible design accommodates various installation scenarios
Dimmable technology offers tailored lighting experiences
Available in both warm and neutral white options
120° viewing angle ensures expansive illumination
Self-adhesive backing simplifies setup in any location
Exceptional lifespan promotes long-term use and reliability
Compliance with CE standards guarantees quality assurance
Related links
- Osram 24V dc Neutral White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560mm Length
- Osram 23.6V dc Neutral White LED Light Engine 560mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280mm Length
