Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- RS Stock No.:
- 327-763
- Mfr. Part No.:
- BFP1000S-G3-827-05
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
£89.92
(exc. VAT)
£107.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £89.92 |
| 10 + | £80.93 |
*price indicative
- RS Stock No.:
- 327-763
- Mfr. Part No.:
- BFP1000S-G3-827-05
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | White | |
| Strip Length | 5000mm | |
| Strip Width | 10.3mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 120 | |
| Colour Temperature | 2700K | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours White | ||
Strip Length 5000mm | ||
Strip Width 10.3mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 120 | ||
Colour Temperature 2700K | ||
- COO (Country of Origin):
- CN
The Osram innovative lighting solution combines functionality with versatility, designed specifically for semi-professional applications. The BASIC FLEX Protect Short pitch series seamlessly delivers energy-efficient illumination while ensuring an easy installation process through its unique track system. Ideal for diverse environments, this flexible LED strip excels in creating consistent lighting effects in hospitality settings, cabinet lighting, and architectural designs. With a focus on user-friendliness, the product is multi-cut table and can be easily reconnected within the OSRAM CONNECT systems. Experience exceptional performance and a prolonged lifespan, making this product a reliable choice for various lighting needs.
Energy-saving design reduces electricity costs
Flexible length options accommodate various installations
Easy-to-use track system simplifies setup and customization
IP66 rated for exceptional durability in demanding conditions
Dimmable functionality enhances adaptability for different ambiances
Long operational life ensures minimal maintenance requirements
Self-adhesive backing offers a hassle-free application process
Available in warm and neutral white options for tailored lighting preferences
Flexible length options accommodate various installations
Easy-to-use track system simplifies setup and customization
IP66 rated for exceptional durability in demanding conditions
Dimmable functionality enhances adaptability for different ambiances
Long operational life ensures minimal maintenance requirements
Self-adhesive backing offers a hassle-free application process
Available in warm and neutral white options for tailored lighting preferences
Related links
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc Neutral White LED Strip Light 5000mm Length
- Osram 23 → 25V White LED Strip Light 6m Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- PowerLED 24V dc White LED Strip Light 5m Length
