RS Better World
Osram 49.3V dc White LED Light Engine, 4000K Colour Temp, 560 mm Length
- RS Stock No.:
- 326-856
- Mfr. Part No.:
- BA-LIN-Z3-1550-840-560X20-HV
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save £8.90
View bulk pricing optionsSubtotal (1 unit)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.00 | - |
| 10 - 99 | £8.11 | £8.90 |
| 100 - 499 | £7.47 | £153.00 |
| 500 - 999 | £6.93 | £1,035.00 |
| 1000 + | £5.62 | £3,380.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-856
- Mfr. Part No.:
- BA-LIN-Z3-1550-840-560X20-HV
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colour | White | |
| Product Type | LED Light Engine | |
| Strip Length | 560mm | |
| Strip Width | 20mm | |
| Voltage | 49.3V dc | |
| Number of LEDs Per Metre | 54 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Standards/Approvals | ENEC, CE, VDE | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour White | ||
Product Type LED Light Engine | ||
Strip Length 560mm | ||
Strip Width 20mm | ||
Voltage 49.3V dc | ||
Number of LEDs Per Metre 54 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Standards/Approvals ENEC, CE, VDE | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
The Osram state of the art linear light engine designed to enhance both aesthetic and practical lighting applications. Its slim profile and flexible form factor make it an ideal choice for offices and industrial environments alike. With superior module efficacy, this product delivers impressive luminous flux options, allowing tailored lighting solutions for varied settings. The integration of advanced technology ensures a long operational lifetime, making it a cost-effective choice for energy-conscious businesses. Achieving high colour rendering, this light engine not only illuminates but also accentuates surroundings, creating inviting spaces that foster productivity. CE marked and ENEC certified, it embodies reliability and compliance with industry standards.
High luminous efficacy enhances energy efficiency
Available in multiple luminous flux options for diverse applications
Sleek design integrates seamlessly into various environments
Extensive lifespan minimizes replacement frequency
Quick starting and warm-up times ensure immediate usability
Robust construction offers lasting durability
CE and ENEC certifications guarantee compliance with safety standards
Related links
- Osram 49.1V dc LED Light Engine 560 mm Length
- Osram 98.6V dc LED Light Engine 1.12 m Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Inventronics 24.6V dc LED Light Engine 280 mm Length
- Inventronics 98.2V dc LED Light Engine 1.12 m Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Inventronics 23.6V dc Neutral White LED Light Engine 560 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
