SHOT 38 W Square D LED Panel Light, Neutral White, 3000K, L 600 mm W 600mm

Subtotal (1 unit)*

£76.77

(exc. VAT)

£92.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.77

*price indicative

RS Stock No.:
223-4478
Mfr. Part No.:
LD3PAN3852U9
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Type

LED

Product Type

LED Panel Light

Length

600mm

Luminous Flux

3200lm

Width

600mm

Housing Material

Metal

Depth

10mm

Lamp Shape

Square D

Colour Temperature

3000K

Colour

Neutral White

Luminous Efficacy

110Lm/W

Power

38W

Lifespan

25000h

Voltage

240V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

IP Rating

IP40

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SHOT 600X600 LED panel used with high visual comfort and panel is 10mm thick with side light source. It used frame in aluminium with white paint finish RAL9016 and has separate flicker-free driver with quick fit DC power connector. Its average rated life up to 25,000h and used metal body material.

Operating temperature -20° C - +40° C

IP protection IP40

Colour rendering (CRI) >90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy